OR Controller N+1 ORing Controller P-Channel 1:1 10-LDFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4422AV#TRPBF

DigiKey Part Number
505-LT4422AV#TRPBFTR-ND - Tape & Reel (TR)
505-LT4422AV#TRPBFCT-ND - Cut Tape (CT)
505-LT4422AV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4422AV#TRPBF
Description
27V/5.5A (PFET) IDEAL DIODE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller P-Channel 1:1 10-LDFN (3x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
15 µs
Manufacturer
Analog Devices Inc.
Current - Output (Max)
4A
Series
Current - Supply
10 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.9V ~ 28V
Part Status
Active
Applications
General Purpose
Type
N+1 ORing Controller
Operating Temperature
-40°C ~ 125°C (TJ)
FET Type
P-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Package / Case
10-VFDFN Exposed Pad
Internal Switch(s)
Yes
Supplier Device Package
10-LDFN (3x2)
Delay Time - ON
3 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.56000¥57.56
10¥44.30900¥443.09
25¥41.00160¥1,025.04
100¥37.36270¥3,736.27
250¥36.18676¥9,046.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥32.81270¥82,031.75
Manufacturers Standard Package