OR Controller N+1 ORing Controller N-Channel 1:1 16-LQFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4451AV#TRPBF

DigiKey Part Number
505-LTC4451AV#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4451AV#TRPBFCT-ND - Cut Tape (CT)
505-LTC4451AV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4451AV#TRPBF
Description
40V/8A MONOLITHIC (NFET) IDEAL D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 16-LQFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4451AV#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
7A
Manufacturer
Analog Devices Inc.
Current - Supply
20 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0V ~ 40V
Part Status
Active
Applications
Battery Backup, Industrial
Type
N+1 ORing Controller
Operating Temperature
-40°C ~ 125°C
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Package / Case
16-PowerVFQFN
Internal Switch(s)
No
Supplier Device Package
16-LQFN (2x3)
Delay Time - ON
300 ns
Base Product Number
Delay Time - OFF
1 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,430
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.20000¥61.20
10¥47.20500¥472.05
25¥43.70840¥1,092.71
100¥39.86550¥3,986.55
250¥38.71848¥9,679.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥35.06247¥87,656.17
Manufacturers Standard Package