
PKU5513ESI | |
|---|---|
DigiKey Part Number | 2166-PKU5513ESI-ND |
Manufacturer | |
Manufacturer Product Number | PKU5513ESI |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKU5513ESI Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 92.3% |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm) |
Voltage - Input (Min) 18V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 4.2A | Standard Number 62368-1 |
Power (Watts) 50 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥246.45000 | ¥246.45 |
| 5 | ¥237.31600 | ¥1,186.58 |
| 10 | ¥233.47000 | ¥2,334.70 |
| 25 | ¥228.47040 | ¥5,711.76 |
| 60 | ¥223.78750 | ¥13,427.25 |
| 120 | ¥220.14108 | ¥26,416.93 |
| 300 | ¥215.40610 | ¥64,621.83 |











