PKU4517VESI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKU5511ESI

DigiKey Part Number
2166-PKU5511ESI-ND
Manufacturer
Manufacturer Product Number
PKU5511ESI
Description
DC DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PKU5511ESI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
50 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
Sixteenth Brick
Size / Dimension
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm)
Supplier Device Package
Sixteenth Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥241.63000¥241.63
5¥232.65200¥1,163.26
10¥228.88200¥2,288.82
25¥223.97640¥5,599.41
60¥219.38450¥13,163.07
120¥215.81008¥25,897.21
300¥211.16910¥63,350.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.