
TLP3149(TP,F | |
|---|---|
DigiKey Part Number | 264-TLP3149(TP,FTR-ND - Tape & Reel (TR) 264-TLP3149(TP,FCT-ND - Cut Tape (CT) 264-TLP3149(TP,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3149(TP,F |
Description | SSR RELAY SPST-NO 1.5A 0-100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.42000 | ¥33.42 |
| 10 | ¥24.57600 | ¥245.76 |
| 100 | ¥19.31620 | ¥1,931.62 |
| 500 | ¥17.00960 | ¥8,504.80 |
| 1,000 | ¥16.49203 | ¥16,492.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.44128 | ¥38,603.20 |
| 5,000 | ¥14.93240 | ¥74,662.00 |











