2 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS2-058C-H

DigiKey Part Number
118-PTVS2-058C-HTR-ND - Tape & Reel (TR)
118-PTVS2-058C-HCT-ND - Cut Tape (CT)
118-PTVS2-058C-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS2-058C-H
Description
TVS DIODE 58VWM 67VC 2DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
67V (Typ) Clamp 2000A (2kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64V
Voltage - Clamping (Max) @ Ipp
67V (Typ)
Current - Peak Pulse (10/1000µs)
2000A (2kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1500pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.90000¥45.90
10¥35.11200¥351.12
25¥32.40960¥810.24
100¥29.43840¥2,943.84
250¥29.10020¥7,275.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥25.72631¥64,315.78
Manufacturers Standard Package