
BQ24105IRHLRQ1 | |
|---|---|
DigiKey Part Number | 296-25154-2-ND - Tape & Reel (TR) 296-25154-1-ND - Cut Tape (CT) 296-25154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24105IRHLRQ1 |
Description | IC BATT CHG LI-ION 1-3CEL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24105IRHLRQ1 Models |
Category | Charge Current - Max 2A |
Manufacturer Texas Instruments | Battery Pack Voltage 12.6V |
Series | Voltage - Supply (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Battery Chemistry Lithium Ion/Polymer | Qualification AEC-Q100 |
Number of Cells 1 ~ 3 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 20-VFQFN Exposed Pad |
Programmable Features Current, Timer | Supplier Device Package 20-VQFN (3.5x4.5) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.32000 | ¥77.32 |
| 10 | ¥60.14800 | ¥601.48 |
| 25 | ¥55.84880 | ¥1,396.22 |
| 100 | ¥51.12350 | ¥5,112.35 |
| 250 | ¥50.16944 | ¥12,542.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥40.98494 | ¥122,954.82 |











