6 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74533PQWDRVRQ1

DigiKey Part Number
296-TPS74533PQWDRVRQ1TR-ND - Tape & Reel (TR)
296-TPS74533PQWDRVRQ1CT-ND - Cut Tape (CT)
296-TPS74533PQWDRVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74533PQWDRVRQ1
Description
IC REG LINEAR 3.3V 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS74533PQWDRVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.095V @ 500mA
Current - Output
Current - Quiescent (Iq)
36 µA
PSRR
57dB ~ 35dB (1kHz ~ 1MHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,834
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
10¥8.88100¥88.81
25¥8.05440¥201.36
100¥7.14890¥714.89
250¥6.71712¥1,679.28
500¥6.45662¥3,228.31
1,000¥6.24228¥6,242.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.97755¥17,932.65
6,000¥5.84804¥35,088.24
9,000¥5.78314¥52,048.26
Manufacturers Standard Package