Power Switch/Driver 1:1 N-Channel 5A 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1HC30BQPWPRQ1

DigiKey Part Number
296-TPS1HC30BQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS1HC30BQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS1HC30BQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1HC30BQPWPRQ1
Description
AUTOMOTIVE, 28-V, 30-M, 5-A, SIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1HC30BQPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Mfr
Rds On (Typ)
30mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart, Latch Function, Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Load, Reverse Battery, Short Circuit, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
14-HTSSOP
Voltage - Load
2.6V ~ 28V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,101
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.64000¥14.64
10¥10.75100¥107.51
25¥9.77200¥244.30
100¥8.69840¥869.84
250¥8.18664¥2,046.66
500¥7.87784¥3,938.92
1,000¥7.84492¥7,844.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.91360¥23,740.80
6,000¥7.74742¥46,484.52
9,000¥7.66416¥68,977.44
Manufacturers Standard Package