
TPS1HC04PQVAHRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS1HC04PQVAHRQ1TR-ND - Tape & Reel (TR) 296-TPS1HC04PQVAHRQ1CT-ND - Cut Tape (CT) 296-TPS1HC04PQVAHRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1HC04PQVAHRQ1 |
Description | AUTOMOTIVE, 4.8M, 15A SINGLE-CHA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 45A 11-VQFN-HR (2.2x3.6) |
Datasheet | Datasheet |
Category | Current - Output (Max) 45A |
Mfr | Rds On (Typ) 4.9mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 11-VQFN-HR (2.2x3.6) |
Voltage - Load 3V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) 3V ~ 28V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥12.13200 | ¥121.32 |
| 25 | ¥11.04560 | ¥276.14 |
| 100 | ¥9.85200 | ¥985.20 |
| 250 | ¥9.28324 | ¥2,320.81 |
| 500 | ¥8.94582 | ¥4,472.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.30994 | ¥24,929.82 |
| 6,000 | ¥8.13946 | ¥48,836.76 |
| 9,000 | ¥8.05403 | ¥72,486.27 |



