New Product
Power Switch/Driver 1:1 N-Channel 25A 11-VQFN-HR (2.2x3.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1HC08PQVAHRQ1

DigiKey Part Number
296-TPS1HC08PQVAHRQ1TR-ND - Tape & Reel (TR)
296-TPS1HC08PQVAHRQ1CT-ND - Cut Tape (CT)
296-TPS1HC08PQVAHRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1HC08PQVAHRQ1
Description
AUTOMOTIVE, 9.7M, 10A SINGLE-CHA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 25A 11-VQFN-HR (2.2x3.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
25A
Mfr
Rds On (Typ)
9.8mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, Short Circuit, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
11-VQFN-HR (2.2x3.6)
Voltage - Load
3V ~ 28V
Package / Case
Voltage - Supply (Vcc/Vdd)
3V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
10¥9.35300¥93.53
25¥8.48840¥212.21
100¥7.53810¥753.81
250¥7.08408¥1,771.02
500¥6.81068¥3,405.34
1,000¥6.74410¥6,744.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.30742¥18,922.26
6,000¥6.17129¥37,027.74
9,000¥6.10315¥54,928.35
Manufacturers Standard Package