Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half Bridge | Synchronous Buck Converters | PWM | Inductive | DrMOS | 3.8mOhm LS, 6.5mOhm HS | 25A | 40A | 3.3V ~ 16V | 24V (Max) | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, 5V Regulated Output | Over Temperature, UVLO | Surface Mount | 56-VFQFN Exposed Pad | 56-HVQFN (8x8) | ||
59 In Stock | 1 : ¥82.27000 Tube | - | Tube | Active | Half Bridge | General Purpose | PWM, SPI | - | IGBT | 500mOhm | 15A | - | 4.5V ~ 40V | 12V ~ 25V | -40°C ~ 125°C (TA) | - | - | - | Over Temperature, Short Circuit | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock Check Lead Time | 1,000 : ¥49.28456 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half Bridge | DC-DC Converters | PWM, SPI | Inductive, Capacitive, Resistive | Power MOSFET, IGBT | 500mOhm LS, 500mOhm HS | 15A | 15A | 4.5V ~ 40V | 4.5V ~ 40V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | - | Over Temperature, Short Circuit | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock Check Lead Time | 1,000 : ¥49.28456 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half Bridge | General Purpose | PWM, SPI | Inductive | IGBT | 500mOhm LS, 500mOhm HS | 15A | 15A | 4.5V ~ 40V | 4.5V ~ 40V | -40°C ~ 125°C (TA) | - | - | - | Over Temperature, Short Circuit | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock Check Lead Time | 1,000 : ¥49.28456 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half Bridge | DC-DC Converters | PWM, SPI | Inductive, Capacitive, Resistive | Power MOSFET, IGBT | 500mOhm LS, 500mOhm HS | 15A | 15A | 4.5V ~ 40V | 4.5V ~ 40V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | - | Over Temperature, Short Circuit | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock Check Lead Time | 1,000 : ¥49.28456 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock | 42 : ¥70.87476 Tube | - | Tube | Active | Half Bridge | General Purpose | PWM, SPI | - | IGBT | 500mOhm | 15A | - | 4.75V ~ 40V | 12V ~ 25V | -40°C ~ 125°C (TA) | - | - | - | Over Temperature, Short Circuit | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Half Bridge (2) | DC Motors, General Purpose, Solenoids | Logic | Inductive | Bi-CMOS | 150mOhm | 5A | - | 5V ~ 28V | 5V ~ 28V | -40°C ~ 150°C (TJ) | - | - | Status Flag | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | 20-HSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 25A | 200A | 3.3V ~ 12V | 25V (Max) | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | - | Surface Mount | 68-VFQFN Exposed Pad | 68-HVQFN (10x10) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 20A | 200A | 12V | 25V (Max) | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | - | Surface Mount | 68-VFQFN Exposed Pad | 68-HVQFN (10x10) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | 10.5V ~ 13.5V | - | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | 10.5V ~ 13.5V | - | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half Bridge | Synchronous Buck Converters | PWM | Inductive | DrMOS | 1.9mOhm LS, 6.5mOhm HS | 35A | 60A | 3.3V ~ 16V | 24V (Max) | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, 5V Regulated Output | Over Temperature, UVLO | Surface Mount | 56-VFQFN Exposed Pad | 56-HVQFN (8x8) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Half Bridge (4) | DC Motors, General Purpose | Logic | Inductive | - | - | 600mA | - | 3V ~ 18V | 3V ~ 18V | - | - | - | Slew Rate Controlled | ESD, Over Temperature, Short Circuit | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Half Bridge (4) | DC Motors, General Purpose | Logic | Inductive | - | - | 600mA | - | 3V ~ 18V | 3V ~ 18V | - | - | - | Slew Rate Controlled | ESD, Over Temperature, Short Circuit | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Half Bridge (2) | DC Motors, General Purpose, Solenoids | Logic | Inductive | Bi-CMOS | 150mOhm | 5A | - | 5V ~ 28V | 5V ~ 28V | -40°C ~ 150°C (TJ) | - | - | Status Flag | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | 20-HSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half Bridge (4) | DC Motors, General Purpose | Logic | Inductive | - | - | 600mA | - | 3V ~ 18V | 3V ~ 18V | - | - | - | Slew Rate Controlled | ESD, Over Temperature, Short Circuit | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | 10.5V ~ 13.5V | - | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | 10.5V ~ 13.5V | - | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose, Solenoids | Logic | Inductive | Bi-CMOS | 150mOhm | 5A | - | 5V ~ 28V | 5V ~ 28V | -40°C ~ 150°C (TJ) | - | - | Status Flag | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | 20-HSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose, Solenoids | Logic | Inductive | Bi-CMOS | 150mOhm | 5A | - | 5V ~ 28V | 5V ~ 28V | -40°C ~ 150°C (TJ) | - | - | Status Flag | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | 20-HSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose, Solenoids | Logic | Inductive | Bi-CMOS | 150mOhm | 5A | - | 5V ~ 28V | 5V ~ 28V | -40°C ~ 150°C (TJ) | - | - | Status Flag | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | 20-HSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Half Bridge (2) | DC Motors, General Purpose, Solenoids | Logic | Inductive | Bi-CMOS | 150mOhm | 5A | - | 5V ~ 28V | 5V ~ 28V | -40°C ~ 150°C (TJ) | - | - | Status Flag | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | 20-HSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose, Solenoids | Logic | Inductive | Bi-CMOS | 150mOhm | 5A | - | 5V ~ 28V | 5V ~ 28V | -40°C ~ 150°C (TJ) | - | - | Status Flag | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | 20-HSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | - | - | - | - | 750mOhm | - | 1.2A | 5.5V ~ 26.5V | - | -40°C ~ 125°C | - | - | - | - | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) Exposed Pad | 32-SOIC |