TDA7073AT/N4,118 | ||
---|---|---|
DigiKey Part Number | TDA7073AT/N4,118-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TDA7073AT/N4,118 | |
Description | IC HALF BRIDGE DRIVER 600MA 16SO | |
Customer Reference | ||
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | - | |
Rds On (Typ) | - | |
Current - Output / Channel | 600mA | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 18V | |
Voltage - Load | 3V ~ 18V | |
Operating Temperature | - | |
Features | Slew Rate Controlled | |
Fault Protection | ESD, Over Temperature, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |