UBA2032TS/N3,118 | ||
---|---|---|
DigiKey Part Number | 568-3325-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | UBA2032TS/N3,118 | |
Description | IC GATE DRVR HALF-BRIDGE 28SSOP | |
Customer Reference | ||
Detailed Description | Driver 28-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Supply | 10.5V ~ 13.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |