MC33879TEK | ||
---|---|---|
DigiKey Part Number | MC33879TEK-ND | |
Manufacturer | ||
Manufacturer Product Number | MC33879TEK | |
Description | IC SW SERIAL OCTAL 32SOIC | |
Customer Reference | ||
Detailed Description | Driver 32-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Rds On (Typ) | 750mOhm | |
Current - Output / Channel | - | |
Current - Peak Output | 1.2A | |
Voltage - Supply | 5.5V ~ 26.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC | |
Base Product Number |