MGD3160AM315EKR2 | ||
---|---|---|
DigiKey Part Number | 568-MGD3160AM315EKR2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MGD3160AM315EKR2 | |
Description | EV INVERTER CONTROL; IGBT & SIC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver General Purpose IGBT 32-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | PWM, SPI | |
Load Type | Inductive | |
Technology | IGBT | |
Rds On (Typ) | 500mOhm LS, 500mOhm HS | |
Current - Output / Channel | 15A | |
Current - Peak Output | 15A | |
Voltage - Supply | 4.5V ~ 40V | |
Voltage - Load | 4.5V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Fault Protection | Over Temperature, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥49.76654 | ¥49,766.54 |