PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-SOT223-4
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSP171PH6327XTSA1

DigiKey Part Number
BSP171PH6327XTSA1TR-ND - Tape & Reel (TR)
BSP171PH6327XTSA1CT-ND - Cut Tape (CT)
BSP171PH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP171PH6327XTSA1
Description
MOSFET P-CH 60V 1.9A SOT223-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 1.9A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP171PH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
300mOhm @ 1.9A, 10V
Vgs(th) (Max) @ Id
2V @ 460µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,932
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥5.91300¥59.13
100¥3.88170¥388.17
500¥3.00826¥1,504.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.72694¥2,726.94
2,000¥2.49014¥4,980.28
3,000¥2.36947¥7,108.41
5,000¥2.23384¥11,169.20
7,000¥2.15353¥15,074.71
10,000¥2.07548¥20,754.80
25,000¥1.99501¥49,875.25
Manufacturers Standard Package