BSP322PH6327XTSA1 | |
---|---|
DigiKey Part Number | BSP322PH6327XTSA1TR-ND - Tape & Reel (TR) BSP322PH6327XTSA1CT-ND - Cut Tape (CT) BSP322PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP322PH6327XTSA1 |
Description | MOSFET P-CH 100V 1A SOT223-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 1A (Tc) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 380µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 372 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.02600 | ¥60.26 |
100 | ¥4.17140 | ¥417.14 |
500 | ¥3.48574 | ¥1,742.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.96656 | ¥2,966.56 |
2,000 | ¥2.64206 | ¥5,284.12 |
5,000 | ¥2.50301 | ¥12,515.05 |
10,000 | ¥2.31761 | ¥23,176.10 |
25,000 | ¥2.29466 | ¥57,366.50 |