


ISP16DP10LMXTSA1 | |
|---|---|
DigiKey Part Number | 448-ISP16DP10LMXTSA1TR-ND - Tape & Reel (TR) 448-ISP16DP10LMXTSA1CT-ND - Cut Tape (CT) 448-ISP16DP10LMXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP16DP10LMXTSA1 |
Description | SMALL SIGNAL MOSFETS PG-SOT223-4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2.1A (Ta), 3.9A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ISP16DP10LMXTSA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 1.037mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta), 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-SOT223-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 2.2A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.20200 | ¥52.02 |
| 25 | ¥4.68080 | ¥117.02 |
| 100 | ¥4.11100 | ¥411.10 |
| 250 | ¥3.83928 | ¥959.82 |
| 500 | ¥3.67552 | ¥1,837.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.54072 | ¥3,540.72 |
| 2,000 | ¥3.42974 | ¥6,859.48 |
| 3,000 | ¥3.37416 | ¥10,122.48 |
| 5,000 | ¥3.31258 | ¥16,562.90 |
| 7,000 | ¥3.27660 | ¥22,936.20 |
| 10,000 | ¥3.24197 | ¥32,419.70 |







