ADXL356CEZ | ||
---|---|---|
DigiKey Part Number | 505-ADXL356CEZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADXL356CEZ | |
Description | ACCEL 10-40G ANALOG 14CLCC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±10g, ±40g 1Hz ~ 1kHz 14-CLCC (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADXL356CEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±10g, ±40g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 80 (±10g) ~ 20 (±40g) | |
Bandwidth | 1Hz ~ 1kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CLCC | |
Supplier Device Package | 14-CLCC (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥621.69000 | ¥621.69 |
10 | ¥523.54500 | ¥5,235.45 |
25 | ¥490.82120 | ¥12,270.53 |
80 | ¥474.46063 | ¥37,956.85 |