14 CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 CLCC
14 CLCC
MEMS Based Inertial Measurement Units

ADXL356BEZ-RL7

DigiKey Part Number
505-ADXL356BEZ-RL7TR-ND - Tape & Reel (TR)
505-ADXL356BEZ-RL7CT-ND - Cut Tape (CT)
505-ADXL356BEZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL356BEZ-RL7
Description
ACCEL 10-20G ANALOG 14CLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±10g, ±20g 1Hz ~ 1kHz 14-CLCC (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADXL356BEZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog
Axis
X, Y, Z
Acceleration Range
±10g, ±20g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
40 (±20g) ~ 80 (±10g)
Bandwidth
1Hz ~ 1kHz
Output Type
Analog Voltage
Voltage - Supply
2.25V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-CLCC
Supplier Device Package
14-CLCC (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥558.02000¥558.02
5¥521.58000¥2,607.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥433.19156¥216,595.78
Manufacturers Standard Package