



ADXL354BEZ | |
|---|---|
DigiKey Part Number | 505-ADXL354BEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL354BEZ |
Description | ACCELEROMETER 2-4G ANALOG 14CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g 1.5kHz 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL354BEZ Models |
Category | Output Type Analog Voltage |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 3.6V |
Packaging Tray | Features Standby Mode |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-CLCC |
Acceleration Range ±2g, 4g | Supplier Device Package 14-CLCC (6x6) |
Sensitivity (mV/g) 400 (±2g) ~ 200 (±4g) | Base Product Number |
Bandwidth 1.5kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥532.59000 | ¥532.59 |
| 5 | ¥492.18000 | ¥2,460.90 |
| 14 | ¥470.27929 | ¥6,583.91 |
| 28 | ¥457.03536 | ¥12,796.99 |
| 56 | ¥444.88143 | ¥24,913.36 |
| 112 | ¥433.72589 | ¥48,577.30 |






