
ADS127L11IRUKR | |
|---|---|
DigiKey Part Number | 296-ADS127L11IRUKRTR-ND - Tape & Reel (TR) 296-ADS127L11IRUKRCT-ND - Cut Tape (CT) 296-ADS127L11IRUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS127L11IRUKR |
Description | IC ADC 24BIT 20-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS127L11IRUKR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.85V ~ 5.5V, 4.5V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 400k | Features Simultaneous Sampling |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 20-WFQFN Exposed Pad |
Data Interface Serial, SPI | Supplier Device Package 20-WQFN (3x3) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS127L11IRUKT | Texas Instruments | 215 | 296-ADS127L11IRUKTCT-ND | ¥178.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.12000 | ¥151.12 |
| 10 | ¥119.82500 | ¥1,198.25 |
| 25 | ¥112.00720 | ¥2,800.18 |
| 100 | ¥103.96670 | ¥10,396.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥92.31632 | ¥276,948.96 |








