24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 32-TQFP (5x5)
Texas Instruments ADS127L01 Analog-to-Digital Converter | Digi-Key Daily

ADS127L01IPBSR

DigiKey Part Number
296-44344-2-ND - Tape & Reel (TR)
296-44344-1-ND - Cut Tape (CT)
296-44344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS127L01IPBSR
Description
IC ADC 24BIT 32-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS127L01IPBSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
24
Voltage - Supply, Digital
1.7V ~ 3.6V
Sampling Rate (Per Second)
512k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
32-TQFP
Input Type
Differential
Supplier Device Package
32-TQFP (5x5)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 383
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥152.56000¥152.56
10¥120.98900¥1,209.89
25¥113.10680¥2,827.67
100¥105.03480¥10,503.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥95.77970¥95,779.70
Manufacturers Standard Package