
ADS127L01IPBS | |
|---|---|
DigiKey Part Number | 296-48867-ND |
Manufacturer | |
Manufacturer Product Number | ADS127L01IPBS |
Description | IC ADC 24BIT 32-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS127L01IPBS Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tray | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 512k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 32-TQFP |
Input Type Differential | Supplier Device Package 32-TQFP (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.39000 | ¥166.39 |
| 10 | ¥132.72500 | ¥1,327.25 |
| 25 | ¥124.30480 | ¥3,107.62 |
| 100 | ¥115.05050 | ¥11,505.05 |
| 250 | ¥110.63932 | ¥27,659.83 |
| 500 | ¥107.98052 | ¥53,990.26 |


