


ADS127L01EVM | |
|---|---|
DigiKey Part Number | 296-44426-ND |
Manufacturer | |
Manufacturer Product Number | ADS127L01EVM |
Description | EVAL BOARD FOR ADS127L01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS127L01 - 24 Bit 512k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Input Range ±VREF |
Packaging Bulk | Power (Typ) @ Conditions 36.8mW @ 512kSPS |
Part Status Active | Utilized IC / Part ADS127L01 |
Number of A/D Converters 1 | Contents Board(s), Cable(s) |
Number of Bits 24 | Base Product Number |
Sampling Rate (Per Second) 512k |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,357.23000 | ¥3,357.23 |




