24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS127L11IRUKT

DigiKey Part Number
296-ADS127L11IRUKTTR-ND - Tape & Reel (TR)
296-ADS127L11IRUKTCT-ND - Cut Tape (CT)
296-ADS127L11IRUKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS127L11IRUKT
Description
IC ADC 24BIT 20-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS127L11IRUKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.85V ~ 5.5V, 4.5V ~ 5.5V
Number of Bits
24
Voltage - Supply, Digital
1.65V ~ 5.5V
Sampling Rate (Per Second)
400k
Features
Simultaneous Sampling
Number of Inputs
1
Operating Temperature
-40°C ~ 125°C
Input Type
Differential
Package / Case
20-WFQFN Exposed Pad
Data Interface
Serial, SPI
Supplier Device Package
20-WQFN (3x3)
Configuration
ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS127L11IRUKRTexas Instruments1,594296-ADS127L11IRUKRCT-ND¥138.50000Parametric Equivalent
In-Stock: 215
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥163.57000¥163.57
10¥130.06700¥1,300.67
25¥121.68720¥3,042.18
100¥113.41820¥11,341.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥108.08916¥27,022.29
500¥105.44340¥52,721.70
750¥104.11873¥78,089.05
Manufacturers Standard Package