25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 25.0000ML5

DigiKey Part Number
114-SG-210STF25.0000ML5TR-ND - Tape & Reel (TR)
114-SG-210STF25.0000ML5CT-ND - Cut Tape (CT)
114-SG-210STF25.0000ML5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-210STF 25.0000ML5
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8018CG 25.0000M-TJHSA3EPSON137114-SG-8018CG25.0000M-TJHSA3CT-ND¥16.29000Parametric Equivalent
In-Stock: 2,628
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥4.92900¥49.29
25¥4.66080¥116.52
50¥4.46920¥223.46
100¥4.28390¥428.39
250¥4.05096¥1,012.74
500¥3.88360¥1,941.80
1,000¥3.72282¥3,722.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.48183¥10,445.49
6,000¥3.33796¥20,027.76
9,000¥3.25662¥29,309.58
15,000¥3.15699¥47,354.85
21,000¥3.09308¥64,954.68
Manufacturers Standard Package