MAX6895PALT+T | ||
---|---|---|
DigiKey Part Number | MAX6895PALT+TTR-ND - Tape & Reel (TR) MAX6895PALT+TCT-ND - Cut Tape (CT) MAX6895PALT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6895PALT+T | |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-µDFN (1.5x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6895PALT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.91900 | ¥169.19 |
25 | ¥15.96240 | ¥399.06 |
100 | ¥13.59880 | ¥1,359.88 |
250 | ¥12.76880 | ¥3,192.20 |
500 | ¥11.17276 | ¥5,586.38 |
1,000 | ¥9.25735 | ¥9,257.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.61896 | ¥21,547.40 |
5,000 | ¥8.29973 | ¥41,498.65 |