Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 16-WFDFN Exposed Pad
Introducing Power by Linear

LTC3113EDHD#PBF

DigiKey Part Number
505-LTC3113EDHD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3113EDHD#PBF
Description
IC REG BUCK BOOST ADJ 3A 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3113EDHD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-DFN (5x4)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,906
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.88000¥102.88
10¥80.77300¥807.73
73¥70.35616¥5,136.00
146¥67.89103¥9,912.09
292¥65.86147¥19,231.55
511¥64.48785¥32,953.29
1,022¥63.06074¥64,448.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.