MC33186DH1R2 | ||
---|---|---|
DigiKey Part Number | MC33186DH1R2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MC33186DH1R2 | |
Description | IC HALF BRIDGE DRIVER 5A 20HSOP | |
Customer Reference | ||
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose, Solenoids Bi-CMOS 20-HSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC33186DH1R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose, Solenoids | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bi-CMOS | |
Rds On (Typ) | 150mOhm | |
Current - Output / Channel | 5A | |
Current - Peak Output | - | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOP | |
Base Product Number |