PIP202-12M-2,518 | ||
---|---|---|
DigiKey Part Number | 568-2327-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PIP202-12M-2,518 | |
Description | IC HALF BRIDGE DRVR 25A 68HVQFN | |
Customer Reference | ||
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 68-HVQFN (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 25A | |
Current - Peak Output | 200A | |
Voltage - Supply | 3.3V ~ 12V | |
Voltage - Load | 25V (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-HVQFN (10x10) | |
Base Product Number |