TDA7073A/N4,112 | ||
---|---|---|
DigiKey Part Number | 568-3590-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TDA7073A/N4,112 | |
Description | IC HALF BRIDGE DRVR 600MA 16DIP | |
Customer Reference | ||
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose 16-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | - | |
Rds On (Typ) | - | |
Current - Output / Channel | 600mA | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 18V | |
Voltage - Load | 3V ~ 18V | |
Operating Temperature | - | |
Features | Slew Rate Controlled | |
Fault Protection | ESD, Over Temperature, Short Circuit | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |