STM32G030K8T6 | ||
---|---|---|
DigiKey Part Number | 497-19770-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32G030K8T6 | |
Description | IC MCU 32BIT 64KB FLASH 32LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32G030K8T6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.48900 | ¥144.89 |
25 | ¥13.66680 | ¥341.67 |
80 | ¥11.64388 | ¥931.51 |
230 | ¥10.93309 | ¥2,514.61 |
440 | ¥9.56650 | ¥4,209.26 |
1,500 | ¥7.92651 | ¥11,889.77 |
3,000 | ¥7.37985 | ¥22,139.55 |
6,000 | ¥7.10652 | ¥42,639.12 |