1163 | |
---|---|
DigiKey Part Number | 1528-1163-ND |
Manufacturer | |
Manufacturer Product Number | 1163 |
Description | SMT ADAPTERS 3 PACK 32QFN/TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN, QFP | |
Number of Positions | 32 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.600" L x 0.700" W (40.64mm x 17.78mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |