


LTC2372CUH-16#PBF | |
|---|---|
DigiKey Part Number | LTC2372CUH-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2372CUH-16#PBF |
Description | IC ADC 16BIT 32-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2372CUH-16#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential, Pseudo-Differential | Supplier Device Package 32-QFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥215.27000 | ¥215.27 |
| 10 | ¥173.10800 | ¥1,731.08 |
| 73 | ¥153.23740 | ¥11,186.33 |
| 146 | ¥148.53534 | ¥21,686.16 |
| 292 | ¥144.66404 | ¥42,241.90 |
| 511 | ¥142.04601 | ¥72,585.51 |


