NX7002AKW,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 66,992
Unit Price: ¥7.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 34,309
Unit Price: ¥13.00000
Datasheet

Similar


onsemi
In Stock: 97,132
Unit Price: ¥13.00000
Datasheet

Similar


Infineon Technologies
In Stock: 76,175
Unit Price: ¥9.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,619
Unit Price: ¥7.00000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

NX7002AKW,115

DigiKey Part Number
1727-1292-2-ND - Tape & Reel (TR)
1727-1292-1-ND - Cut Tape (CT)
1727-1292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX7002AKW,115
Description
MOSFET N-CH 60V 170MA SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 170mA (Ta) 220mW (Ta), 1.06W (Tc) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
4.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.43 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
17 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
220mW (Ta), 1.06W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.77700¥7.77
100¥0.47800¥47.80
500¥0.34666¥173.33
1,000¥0.30390¥303.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24916¥747.48
6,000¥0.22150¥1,329.00
9,000¥0.20736¥1,866.24
15,000¥0.19147¥2,872.05
21,000¥0.18204¥3,822.84
30,000¥0.17287¥5,186.10
75,000¥0.15272¥11,454.00
150,000¥0.14027¥21,040.50
300,000¥0.12979¥38,937.00
Manufacturers Standard Package