SI7212-B-00-IVR

DigiKey Part Number
336-4131-2-ND - Tape & Reel (TR)
336-4131-1-ND - Cut Tape (CT)
336-4131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7212-B-00-IVR
Description
SENSOR HALL EFFECT PWM SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
PWM
Sensing Range
±20mT
Voltage - Supply
1.71V ~ 5.5V
Current - Supply (Max)
560µA (Typ)
Current - Output (Max)
-
Resolution
-
Bandwidth
300Hz
Operating Temperature
-40°C ~ 125°C
Features
-
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.27000¥15.27
10¥11.44500¥114.45
25¥9.15560¥228.89
100¥8.39130¥839.13
500¥7.05656¥3,528.28
1,000¥6.29361¥6,293.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.10289¥18,308.67
6,000¥5.72146¥34,328.76
9,000¥5.43539¥48,918.51
15,000¥5.24468¥78,670.20
Manufacturers Standard Package