SI7210-B-04-IVR | ||
---|---|---|
DigiKey Part Number | 336-4129-2-ND - Tape & Reel (TR) 336-4129-1-ND - Cut Tape (CT) 336-4129-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI7210-B-04-IVR | |
Description | SENSOR HALL EFFECT I2C SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | ±20mT | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 0.4µA (Typ) | |
Current - Output (Max) | - | |
Resolution | 13 b | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥11.19800 | ¥111.98 |
25 | ¥9.32920 | ¥233.23 |
50 | ¥9.12060 | ¥456.03 |
100 | ¥8.29140 | ¥829.14 |
500 | ¥7.25510 | ¥3,627.55 |
1,000 | ¥6.42587 | ¥6,425.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.21858 | ¥18,655.74 |
6,000 | ¥6.01130 | ¥36,067.80 |
9,000 | ¥5.80401 | ¥52,236.09 |