SI7210-B-00-IVR | ||
---|---|---|
DigiKey Part Number | 336-5782-2-ND - Tape & Reel (TR) 336-5782-1-ND - Cut Tape (CT) 336-5782-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI7210-B-00-IVR | |
Description | SENSOR HALL EFFECT I2C SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | ±20mT | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 0.4µA (Typ) | |
Current - Output (Max) | - | |
Resolution | 13 b | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.30000 | ¥11.30 |
10 | ¥8.73100 | ¥87.31 |
25 | ¥7.27120 | ¥181.78 |
50 | ¥7.11200 | ¥355.60 |
100 | ¥6.46480 | ¥646.48 |
500 | ¥5.69088 | ¥2,845.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.69089 | ¥17,072.67 |