SI7210-B-00-IV | ||
---|---|---|
DigiKey Part Number | 336-4068-ND | |
Manufacturer | ||
Manufacturer Product Number | SI7210-B-00-IV | |
Description | SENSOR HALL EFFECT I2C SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | ±20mT | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 0.4µA (Typ) | |
Current - Output (Max) | - | |
Resolution | 13 b | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.10000 | ¥16.10 |
10 | ¥12.41400 | ¥124.14 |
25 | ¥10.34760 | ¥258.69 |
50 | ¥10.11680 | ¥505.84 |
100 | ¥9.19650 | ¥919.65 |
500 | ¥8.04692 | ¥4,023.46 |
1,000 | ¥7.12727 | ¥7,127.27 |
5,000 | ¥6.66745 | ¥33,337.25 |