LTC6900CS5#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6900CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6900CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6900CS5#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6900CS5#TRMPBF | |
Description | IC OSC SILICON PROG TSOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Oscillator, Silicon IC 1kHz ~ 20MHz TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6900CS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 1kHz ~ 20MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 920 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.79000 | ¥46.79 |
10 | ¥42.03200 | ¥420.32 |
25 | ¥39.73640 | ¥993.41 |
100 | ¥34.43820 | ¥3,443.82 |
250 | ¥32.67256 | ¥8,168.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥29.31690 | ¥14,658.45 |
1,000 | ¥24.72508 | ¥24,725.08 |
2,500 | ¥23.48882 | ¥58,722.05 |