
LTC1799CS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1799CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1799CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1799CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1799CS5#TRMPBF |
Description | IC OSC SILICON 33MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1799CS5#TRMPBF Models |
Category | Current - Supply 700 µA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 1kHz ~ 33MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.89000 | ¥46.89 |
| 10 | ¥35.81700 | ¥358.17 |
| 25 | ¥33.05360 | ¥826.34 |
| 100 | ¥30.01180 | ¥3,001.18 |
| 250 | ¥28.56124 | ¥7,140.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥27.68712 | ¥13,843.56 |
| 1,000 | ¥26.96771 | ¥26,967.71 |
| 1,500 | ¥26.60733 | ¥39,911.00 |
| 2,500 | ¥26.20825 | ¥65,520.62 |











