


LTC6906CS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6906CS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6906CS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6906CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6906CS6#TRMPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6906CS6#TRMPBF Models |
Category | Current - Supply 78 µA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 10kHz ~ 1MHz | Base Product Number |
Voltage - Supply 2.25V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.09000 | ¥42.09 |
| 10 | ¥32.07100 | ¥320.71 |
| 25 | ¥29.55040 | ¥738.76 |
| 100 | ¥26.78490 | ¥2,678.49 |
| 250 | ¥25.46596 | ¥6,366.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥24.67088 | ¥12,335.44 |
| 1,000 | ¥24.01665 | ¥24,016.65 |
| 1,500 | ¥23.68880 | ¥35,533.20 |
| 2,500 | ¥23.32576 | ¥58,314.40 |
| 3,500 | ¥23.11355 | ¥80,897.43 |






