
LTC6900CS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6900CS5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6900CS5#TRPBFCT-ND - Cut Tape (CT) 505-LTC6900CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6900CS5#TRPBF |
Description | IC OSC SILICON 20MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 20MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6900CS5#TRPBF Models |
Category | Current - Supply 920 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 1kHz ~ 20MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.03000 | ¥51.03 |
| 10 | ¥39.10100 | ¥391.01 |
| 25 | ¥36.12000 | ¥903.00 |
| 100 | ¥32.84020 | ¥3,284.02 |
| 250 | ¥31.27712 | ¥7,819.28 |
| 500 | ¥31.00008 | ¥15,500.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥28.74032 | ¥71,850.80 |




