SI7210-B-01-IVR | |
---|---|
DigiKey Part Number | 336-SI7210-B-01-IVRTR-ND - Tape & Reel (TR) 336-SI7210-B-01-IVRCT-ND - Cut Tape (CT) 336-SI7210-B-01-IVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7210-B-01-IVR |
Description | SENSOR HALL EFFECT I2C SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | ±20mT | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 0.4µA (Typ) | |
Current - Output (Max) | - | |
Resolution | 13 b | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥12.53600 | ¥125.36 |
25 | ¥10.44880 | ¥261.22 |
50 | ¥10.21580 | ¥510.79 |
100 | ¥9.28640 | ¥928.64 |
500 | ¥8.12562 | ¥4,062.81 |
1,000 | ¥7.19697 | ¥7,196.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.96481 | ¥20,894.43 |
6,000 | ¥6.73265 | ¥40,395.90 |
9,000 | ¥6.50049 | ¥58,504.41 |