


STM32L431KBU3 | |
|---|---|
DigiKey Part Number | 497-18594-ND |
Manufacturer | |
Manufacturer Product Number | STM32L431KBU3 |
Description | IC MCU 32BIT 128KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L431KBU3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 32-UFQFPN (5x5) |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.46000 | ¥37.46 |
| 10 | ¥28.43100 | ¥284.31 |
| 25 | ¥26.16880 | ¥654.22 |
| 100 | ¥23.67710 | ¥2,367.71 |
| 250 | ¥22.48940 | ¥5,622.35 |
| 500 | ¥21.77324 | ¥10,886.62 |
| 1,000 | ¥21.18386 | ¥21,183.86 |
| 2,940 | ¥20.46734 | ¥60,173.98 |
























