32.768 kHz ±20ppm Crystal 4pF 60 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-CDX-1082

DigiKey Part Number
50-ECS-.327-CDX-1082TR-ND - Tape & Reel (TR)
50-ECS-.327-CDX-1082CT-ND - Cut Tape (CT)
50-ECS-.327-CDX-1082DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-CDX-1082
Description
CRYSTAL 32.7680KHZ 4PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 4pF 60 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-CDX-1082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2x1.2)
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
4pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201,476
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥5.07800¥50.78
25¥4.79960¥119.99
50¥4.60120¥230.06
100¥4.41030¥441.03
250¥4.17092¥1,042.73
500¥3.99826¥1,999.13
1,000¥3.83286¥3,832.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.58480¥10,754.40
6,000¥3.43666¥20,619.96
9,000¥3.35293¥30,176.37
15,000¥3.25038¥48,755.70
21,000¥3.18460¥66,876.60
Manufacturers Standard Package