
TPLCE-3R8/3.0MR5X12 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/3.0MR5X12-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/3.0MR5X12 |
Description | CAP LITHIUM HYBRID 3.0F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 3.8 V Radial, Can 4Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Tecate Group | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance 3 F | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 4Ohm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥14.53900 | ¥145.39 |
| 50 | ¥11.89400 | ¥594.70 |
| 100 | ¥11.07600 | ¥1,107.60 |
| 500 | ¥9.69426 | ¥4,847.13 |
| 1,000 | ¥9.26645 | ¥9,266.45 |
| 2,500 | ¥8.81459 | ¥22,036.48 |
| 5,000 | ¥8.54203 | ¥42,710.15 |











