
88882-2D08 | |
|---|---|
DigiKey Part Number | 4294-88882-2D08TR-ND - Tape & Reel (TR) 4294-88882-2D08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 88882-2D08 |
Description | 0.5MM MXM CONN. SMT D/R R/A H=7. |
Customer Reference | |
Detailed Description | 230 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Natural |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Aces Connectors | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 12; 103 | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 230 | Color Natural |
Card Thickness 0.047" (1.20mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.020" (0.50mm) | Termination Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.70000 | ¥38.70 |
| 10 | ¥32.87200 | ¥328.72 |
| 25 | ¥30.81640 | ¥770.41 |
| 50 | ¥29.34280 | ¥1,467.14 |
| 100 | ¥27.94100 | ¥2,794.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥26.08258 | ¥10,433.03 |
| 800 | ¥24.83839 | ¥19,870.71 |
| 1,200 | ¥24.13843 | ¥28,966.12 |
| 2,000 | ¥23.28480 | ¥46,569.60 |
| 2,800 | ¥22.73914 | ¥63,669.59 |











